• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li UNI FAN SL-INF 140 ARGB PWM PC fan Black (W x H x D) 140 x 142 x 25 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Lian Li UNI FAN SL-INF 140 ARGB PWM PC fan

  • 140-mm PWM fan in black with aluminum frame
  • Convenient plug-in system for fewer cables
  • 40 digitally addressable RGB LEDs and infinite mirror effect
  • Speed and lighting can be controlled via software
  • Max. 1,600 rpm speed at 28 dB(A)
  • 123.5 m³/h max. Delivery volume and max. 2.88 mmH2O static pressure
  • Rubber decoupler for vibration reduction

Technical specifications

  • Bearings: Hydrodynamic plain bearing
  • Static pressure: Max. 2.88 mmH2O
  • Voltage: 12 V
  • Start voltage 6 V
  • Current 0.15 A
  • Power consumption 1.8 W
  • Lighting: Digitally addressable RGB, 40 LEDs, 0.6 A current
  • 7-pin combined PWM and ARGB connection
Product type

PC fan

Fan size

140 mm

Noise emission (max.)

28 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

200 U/min

Air discharge

123.5 m³/h

Rotational speed (max.)

1600 U/min

Factory colour

Black

Weight

320 g

Width

140 mm

Height

142 mm

Depth

25 mm

Dim

(W x H x D) 140 x 142 x 25 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860310 Lian Li UNI FAN SL-INF 140 ARGB PWM PC fan Black (W x H x D) 140 x 142 x 25 mm

Description


The Lian Li UNI fan SL-INF 140: Easy installation, unique look
The Lian Li UNI fan SL-INF 140 is a 140-mm PWM fan with well thought-out and unique connector system for less cable clutter. Its strong performance values make it an all-rounder, which you can use as housing fan as well as radiators and CPU-cooler. In addition, the Lian Li UNI FAN SL-INF 140 shines with a powerful ARGB lighting which also provides unique lighting effects in combination with infinity mirrors.

The installation of the Lian Li UNI FAN SL-INF 140 series follows a clever and unique concept: The fans have pin contacts and are connected to a practical connector system. Several fans are connected to a cluster in this way and thus no longer need to be connected individually via cables - this saves a lot of time and prevents cable clutter. The pin contacts transfer current as well as PWM and ARGB signals.

Suitable for housings, radiators and CPU air coolers
The hydrodynamic plain bearing of the Lian Li UNI FAN SL-INF 140 ensures smooth running and life expectancy. Due to the reduced friction losses, higher speed is achieved with the same power consumption than with conventional fans. The effective speed is between 200 and 1,600 rpm. On request, it can be completely switched off via software.

With up to 28 dB(A) under full load, the UNI FAN SL-INF 140 is even quieter than the original SL series and offers higher performance with 123.5 m³/h delivery volume and 2.88 mmH2O static pressure at full speed.

Powerful ARGB light and infinity mirror
The Lian Li UNI fan SL-INF 140 contains a total of 40 digitally addressable RGB LEDs. They are distributed on the hub of the rotor and two thin strips in the aluminum frame. On the front of the hub and on two sides there are also infinity mirrors installed which enhance the lighting effects in a unique way.

To control the speed and the ARGB-lighting you can connect fan clusters directly to the motherboard via adapters. They will be recognized by the free L-Connect 3 software and can be configured via it. Alternatively, you can connect the 7-pin cable to the L-Connect 3 controller, which comes with the 120-pack versions of the fan (LULI-028, LULI-029).

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)