• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L260115 N 2 pcs 4-axle set. Tank wagon B.T.A. of Swiss federal railways-CFF

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 2 pcs 4-axle set. Tank wagon B.T.A. of Swiss federal railways-CFF

  • With 630-hl tank
  • Weathered operating state
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

L260115

Type

Tank wagons

Size

N

Power supply system

DC

LoB/LoC

156 mm

Age category

15 years and over

Train company

SBB

Era

III

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208755 Liliput L260115 N 2 pcs 4-axle set. Tank wagon B.T.A. of Swiss federal railways-CFF

Description

After the war, the Swiss Federal Tank Systems Zollikofen (B.T.A.) owned not only the own 4-axle tank wagons of the Einheit- and the Deutz type, but also former DRB-cars, which, however, were extensively reinforced in the 1950s due to poor experience with regard to sufficient strength in certain areas. Some were completely repainted, others however only partially. Our set represents two such wagons.
2-piece tank wagon set "BTA", discontinued with the SBB-CFF, consisting of a 4-axle tank wagon, Deuzer design, operating No. 531077 and a 4-axle tank wagon, unit design, operating number 531051 , Operating state 1958.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)