N 3 pcs Set, Verlag coach with Brakeman's platform, Hbes 358, DB, EP.IV
Very fine stage railings
Very fine reproduction of the stage surface sheet metal structure
Very fine, separately applied handles
Very finely designed shunting handles under the buffers
High floor detail through reproduction of the brake linkage
True to the original and finely painted brake converter
Filigree side steps
Standard metal buffers, depending on the model, high-power buffers
Service-friendly through screw connection between chassis and housing
Detachable roof
Smooth running, but stable coupling mechanism
With brakeman's platform
Technical specifications
Manufacturer part #
L260135
Type
Bulk freight wagon
Size
N
Power supply system
DC
LoB/LoC
81 mm
Age category
15 years and over
Train company
DB
Era
IV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779527 Liliput L260135 N 3 pcs Set, Verlag coach with Brakeman's platform, Hbes 358, DB, EP.IV
Description
Model Vlmms 63 / Hbes358 / Hes358 The 650 vehicles of the two-axle shed wagon Vlmms 63 respectively Vlmmehs 63 were built between 1960 and 1962 for the DB, a test wagon without truss was already there in 1959. Many parts of the wagon consisted of dismantled shed fitting wagon of older design. The vehicles, which were designed almost exclusively for the transport of small animals, were often loaded with fruit and vegetables due to their intermediate bottom. About half had a brakeman's platform.
Between 1961 and 1968 the wagons were called "Transition" Hbes-63 Vlmms, in 1969 they were renamed Hbes358 and Hbers358 respectively, and in 1980 they were then renamed Hes358, where a re-numbering was carried out. Some were later converted to Gos245 and the last Hbes358 were retired in the early 1990s.
This text is machine translated.
Features
3-piece set of rail car, model Hbes358 of DB, with brakeman's platform
Operating condition 1970
Different design details
Op. Number 211 3 088-3, 211 3 120-4 and 211 3 209-5
Scope of delivery
Model
Description
Model Vlmms 63 / Hbes358 / Hes358 The 650 vehicles of the two-axle shed wagon Vlmms 63 respectively Vlmmehs 63 were built between 1960 and 1962 for the DB, a test wagon without truss was already there in 1959. Many parts of the wagon consisted of dismantled shed fitting wagon of older design. The vehicles, which were designed almost exclusively for the transport of small animals, were often loaded with fruit and vegetables due to their intermediate bottom. About half had a brakeman's platform.
Between 1961 and 1968 the wagons were called "Transition" Hbes-63 Vlmms, in 1969 they were renamed Hbes358 and Hbers358 respectively, and in 1980 they were then renamed Hes358, where a re-numbering was carried out. Some were later converted to Gos245 and the last Hbes358 were retired in the early 1990s.
This text is machine translated.
Features
3-piece set of rail car, model Hbes358 of DB, with brakeman's platform
Operating condition 1970
Different design details
Op. Number 211 3 088-3, 211 3 120-4 and 211 3 209-5