• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L265809 N spacious goods wagon, Hbks, DB, "Lithosan", EP.IV.

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N spacious goods wagon, Hbks, DB, "Lithosan", EP.IV.

  • Short design of the wagon
  • Very fine, separately applied handles
  • Very finely designed shunting handles under the buffers
  • True to the original and finely painted brake converter
  • Full-scale buffer with reproduction of the surface structure
  • Smooth running, but stable coupling mechanism
  • Service-friendly through screw connection between chassis and housing
  • Smooth running, but stable coupling mechanism
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

L265809

Type

Freight wagon

Size

N

Power supply system

DC

LoB/LoC

93.6 mm

Age category

15 years and over

Train company

DB

Era

IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779383 Liliput L265809 N spacious goods wagon, Hbks, DB, "Lithosan", EP.IV.

Description


Spacious goods wagon, model Hbbks/Hbks
From the middle of the 1960s to the end of the 1970s, TALBOT produced a large-scale goods car at its wagon factory in Aachen, which was specially designed to transport light but bulky objects such as insulation materials, mattresses, glass parts or car tires. That's why wagons in train jargon are also known as "Foam wagon" or "Wagon". A few hundred cars were produced, some also for European countries.

A number of companies that had to transport such goods bought these cars from TALBOT and then set them up as a private car at the DB. Furthermore, wagon rental companies such as Sofeta or EVA bought larger quantities of these special cars and then rented them for different lengths to companies that they did not want or could not buy themselves. These were then only temporary or not printed with advertising labels – depending on the useful life and type of usage.

There were the wagons in three different lengths (LoB 16.74 m, 15.88 m or 14.99 m), WAS made the production possible according to the customer's wishes – a kind of "modular system" of the cleverly designed wagon body made this possible. The base of the underframe remained almost the same and the axle distance was always the same. The door section was also the same for all cars. This could be opened very wide by a horizontal flap that can be swiveled downward and two large revolving doors above it. Only the wide end plate on the floor of the wagon under the doors was welded in different inclinations depending on the wagon – everything was possible from straight to completely diagonally. The two draft angles of the lower flap also had different sizes and thicknesses, and the round door stoppers were once attached to the doors and sometimes to the sickles.

The special feature of these wagons was that they used almost all the light compartment profile of the railway. This means that with their wide down side walls, the floors further down in the middle of the car and the trapezoidal, high roof in the network of trains, they seemed much larger and "heavier" than normal goods wagons and therefore immediately appeared visually.

However, there were also whole trains with only such cars – the most well-known of which is probably the train with "G+H Isover"-labeling, because the Grünzweiz- und Hartmann GmbH had over 100 wagons of this type in stock, which initially carried the "SILLAN" and later the "Isover"-advertising. They even drove far into epoch V – at the end with the current logo. With the advertising for example of Metzeler, Rockwool, Dunlop/Dunlop, Greiner, felt cotton and Europlastic, several of these cars were stopped at the same time by the DB, while many other advertising labels remained solo.

Liliput presents the models of these large goods wagons absolutely true to the original in all three lengths of HER, so that each variant always corresponds to the concrete example.

This text is machine translated.

Features

  • Spacious goods wagon, Hbks type, "Lithosan"
  • Adjusted with that DB
  • Operating condition 1972
  • Op 022 0 785-9

Scope of delivery

  • Model

More interesting products

(*All information is plus legal VAT)