• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L265974 N 4-axis Tank wagon AVIA of Swiss Railways-CFF

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N 4-axis Tank wagon AVIA of Swiss Railways-CFF

  • With 630-hl tank
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

L265974

Type

Tank wagons

Size

N

Power supply system

DC

LoB/LoC

78 mm

Age category

15 years and over

Train company

SBB

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208761 Liliput L265974 N 4-axis Tank wagon AVIA of Swiss Railways-CFF

Description

4-axle tank wagon, "AVIA", unit design, operating number 075 0 025-2 , set for SBB-CFF, operating condition approx. 1972.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)