• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L344363 H0e 2-axle passenger car, ABI/s, AB 1, Zillertal Alps train, EP.III.

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0e 2-axle passenger car, ABI/s, AB 1, Zillertal Alps train, EP.III.

  • With spoke wheels
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HOE' in white text on a black background.<br><br>Note: The translation preserves the capitalization and text formatting of the original German text.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Manufacturer part #

L344363

Type

Carriage

Size

H0e

Power supply system

DC

LoB/LoC

97 mm

Age category

15 years and over

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779389 Liliput L344363 H0e 2-axle passenger car, ABI/s, AB 1, Zillertal Alps train, EP.III.

Description


The 2-axle passenger wagon of the Zillertal railway, Epoch III.
In the years 1900 to 1903 (post-delivery 1914) the Zillertal railway acquired different variants of the classical, eight-year narrow gauge local railway passenger cars, which characterized many of the Austrian local railways. Over time, the vehicles originally finished in wood were undergoing some reconstructions. Among other things the wagons Bi/s 12, 13, 15, 18 as well as ABI/s 2 and 3 (and later also the Bi/s 20) were provided with a sheet metal covering and were fitted with aluminum window frames, which changed their appearance considerably.

The Liliput models show these cars in the condition of the epoch IIIb in the tuned Zillertal railway paint and old lettering, as they were still planned to be used in the 60s in the Zillertal. You will find the suitable locomotive under article number L141471. Interestingly, the wagons received different shades of brown, which were also implemented in the model. Later, the vehicles were allocated – initially still in the old paint – to the nostalgic steam train of the Zillertal railway. They are still on the road today in the Zillertal with new paint and lettering. These remarks are also available in the Liliput program.

This text is machine translated.

Scope of delivery

  • Model

More interesting products

(*All information is plus legal VAT)