• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lindström 7490 ESD Flat nose pliers Straight Steel 120 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat nose pliers

Manufacturer part #

7490

Range of use

ESD

Length

120 mm

Jaw shape

Straight

Jaw length

20 mm

Edge hardness

46 HRC

Material

Steel

Weight

70 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887218 Lindström 7490 ESD Flat nose pliers Straight Steel 120 mm

Description

Features

  • ESD secure grip made from synthetic material with opening spring
  • High-power steel alloy
  • Polished
  • The numerically controlled machine grinding ensures high precision and increases the load capacity and durability of the tool
  • Extremely robust, hardened to 42-46 HRC
  • Friction-reducing screw connection, which enhances the consistency of the cutting edges
  • 20 mm long smooth gripping surfaces with rounded cutting edges
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)