• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 32118 DisplayPort EDID emulator [1x DisplayPort plug - 1x DisplayPort socket] Black 4K UHD

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY DisplayPort 1.4 EDID emulator

  • Emulates display data for maximum DisplayPort compatibility

Technical specifications

Product type

TV/monitor EDID emulator

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

DisplayPort socket

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable features

4K UHD

Cable use

TV/monitor

Version

EDID emulator

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207785 LINDY 32118 DisplayPort EDID emulator [1x DisplayPort plug - 1x DisplayPort socket] Black 4K UHD

Warranty Terms

Warranty Terms 3207785 LINDY 32118 DisplayPort EDID emulator [1x DisplayPort plug - 1x DisplayPort socket] Black 4K UHD

Description

The LINDY DisplayPort 1.4 EDID emulator adapter was developed for systems that require an uninterrupted signal in order to overcome EDID-related problems that frequently occur when using AV devices such as KVMs, extenders, splitters and switches.

The emulator also has LED displays to ensure a quick and easy installation process. With support for resolutions up to 7620x4320@30Hz or 3840x2160@144Hz HDR (by cloning), HDCP 2.2 & DPCP 2.0 pass-through, this emulator is perfect for use with Ultra HD 4K monitors, displays and source devices.

A headless EDID adapter allows a simulated connection to the video source device without having to connect an actual monitor.

With its small and minimalist design, this is a practical connection solution for AV and IT installers to ensure that older and new DP devices work seamlessly and without compromising performance.

With this adapter, the EDID data of the DP display can be cloned quickly and easily, so that the graphics card has direct access to the correct data of the display. Cloning takes less than 10 seconds; alternatively, the EDID emulator can be configured with a preset EDID that uses the most common resolution/timing combinations. For a complete breakdown, see the Technical Details section.

Note: When the EDID emulator is in headless mode, a restart will cause the standard resolution of 3840x2160@60Hz, 4:2:2, 8Bit to be set.

This text is machine translated.

Scope of delivery

  • LINDY DisplayPort 1.4 EDID emulator, Lindy manual

Hints

Note: When the EDID emulator is in headless mode, a restart will cause the standard resolution of 3840x2160@60Hz, 4:2:2, 8Bit to be set.

More interesting products

(*All information is plus legal VAT)