• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 38303 HDMI / DisplayPort Converter [1x HDMI socket - 1x DisplayPort plug] White 9.5 cm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 40 mm
  • Depth 45 mm
  • Height 15 mm Scan function
  • Weight: 32 g.
Product type

TV/monitor Converter

Connection type

HDMI

DisplayPort

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

DisplayPort plug

Cable length

9.5 cm

Factory colour

White

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Converter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.2

Cable version

HDMI Premium High Speed

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534603 LINDY 38303 HDMI / DisplayPort Converter [1x HDMI socket - 1x DisplayPort plug] White 9.5 cm

Warranty Terms

Warranty Terms 2534603 LINDY 38303 HDMI / DisplayPort Converter [1x HDMI socket - 1x DisplayPort plug] White 9.5 cm

More interesting products

(*All information is plus legal VAT)