• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 39374 KVM extender HDMI Mouse 1920 x 1080 Pixel

EAN:
Part number:
Item no:
Dispatches on Mon, 11 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,059.00 / piece)
€ 1,059.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

KVM extender

No. of switchable PCs

1 pc(s)

Video via

HDMI

Video resolution

1920 x 1080 Pixel

Controller

Mouse

Audio microphone

Yes

No. of USB 2.0 ports

10 x

Ethernet ports

2

Distributor/switch features

Ethernet extender

Power supply (LOV)

via PSU

Factory colour

Black

Weight

720 g

Length

130 mm

Width

156 mm

Height

42 mm

Dim

(L x W x H) 130 x 156 x 42 mm

Version

Cable

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534931 LINDY 39374 KVM extender HDMI Mouse 1920 x 1080 Pixel

Warranty Terms

Warranty Terms 2534931 LINDY 39374 KVM extender HDMI Mouse 1920 x 1080 Pixel

More interesting products

(*All information is plus legal VAT)