• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47646 RJ45 Patch cable CAT 6A S/FTP 0.50 m Green gold plated connectors 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
0.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

0.3m RJ45 S/FTP LSZH network cable, green

  • Twisted pair patch cable with RJ45 connector
  • Cat. 6A plug / cable material: Cat. 7, S/FTP (600MHz)
  • Installation protection by Snagless connector (jack protection)
  • Gold-plated contacts for durable, reliable connectors and signal integrity

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Green

Connector version

straight

Cable features

gold plated connectors

26

Cable use

Networks

Version

Cable

Cable design

Round

Copper

LAN transfer rate

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886658 LINDY 47646 RJ45 Patch cable CAT 6A S/FTP 0.50 m Green gold plated connectors 1 pc(s)

Description

S/FTP LSZH Patch Cable Cat.7 (Cat.6A plug) (600MHz) Snagless design with gold plated contacts. For Ethernet up to 10GBase-T.

The CAT. 7-cable material for operating frequencies up to 600MHz with total braided shielding and single foil shielding (S/FTP) was developed for use in data centers, server rooms, for rack mounting of network and switching cabinets, etc. for networks up to 10BaseT.  It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification.  The cables are individually packed in a polybag.

The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips.

Because of the halogen-free sheath material of the cable designed as LSZH-cable the product, with its low flue gas development and the completely eliminated emission of toxic halogens, is suitable for use in public areas.

This product uses Cat.7 cable material. The Cat.7 standard originally defined the connectors GG45, which were designed as a further development of RJ45 but could not prevail in the market.  In the meantime, the RJ45 plug has also been further developed so that it meets the requirements of Cat.7 without any problems. However, he never became for CAT. 7. Therefore, the imprint is on the cable

"Cat. 6A S/FTP patch cords with 600MHz raw cable".

Available in lengths: 0.3m, 0.5m, 1m, 1.5m, 2m, 3M, 5m, 7.5m, 10m, 15m, 20m, 30m

Available in colors: Grey, blue, red, black, white, green, yellow

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)