
1/2
Patch cable
CAT 6A
S/FTP
RJ45
1 x
RJ45 plug
1 x
RJ45 plug
20.00 m
Green
straight
27
Networks
Cable
Round
Copper
500 MHz
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Yes
0.69
yes
Certified by EU Garan
User & Safety Instructions 3207811 LINDY 47685 RJ45 Patch cable CAT 6A S/FTP 20.00 m Green 1 pc(s)
Warranty Terms 3207811 LINDY 47685 RJ45 Patch cable CAT 6A S/FTP 20.00 m Green 1 pc(s)
The necessary accessories are required to use the article as described.