• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47826 RJ45 Patch cable CAT 6 S/FTP 5.00 m Violet Braided shield, twisted, Common shield, PVC coating, Metal foil s

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
5.00 m
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy RJ-45 Cat.6 S/FTP 5m network cable violet Cat6 S/FTP (S-STP)

Our service for you

Technical specifications

  • Connector contact coating: Gold
  • Cabling technology: 10/100/1000Base-T(X)
  • Cable class: E
  • Kink protection cable lug: Yes
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Violet

Cable features

Braided shield

twisted

Common shield

PVC coating

Metal foil shield

gold plated connectors

incl. detent

UL-approved

Twin shield

double shielding

incl. bend relief

Show more

27

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535172 LINDY 47826 RJ45 Patch cable CAT 6 S/FTP 5.00 m Violet Braided shield, twisted, Common shield, PVC coating, Metal foil s

Warranty Terms

Warranty Terms 2535172 LINDY 47826 RJ45 Patch cable CAT 6 S/FTP 5.00 m Violet Braided shield, twisted, Common shield, PVC coating, Metal foil s

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)