• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 48084 RJ45 Patch cable CAT 6 U/UTP 20.00 m Black incl. detent, incl. bend relief 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
20.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lindy 48084 Network cable black 20 m Cat6 U/UTP (UTP)

Our service for you

Technical specifications

  • Cabling technology: 10/100/1000Base-T(X)
Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

20.00 m

Factory colour

Black

Cable features

incl. detent

incl. bend relief

Cable use

Networks

Version

Cable

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535140 LINDY 48084 RJ45 Patch cable CAT 6 U/UTP 20.00 m Black incl. detent, incl. bend relief 1 pc(s)

Warranty Terms

Warranty Terms 2535140 LINDY 48084 RJ45 Patch cable CAT 6 U/UTP 20.00 m Black incl. detent, incl. bend relief 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)