• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Current Cable 0.40 m Multicolour

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy Internal Power Adapter Cable SLI graphics and pcie cards with 6-pin or 8-Pin Power Connection

  • Internal Power Adapter Cable SLI graphics for pcie cards with 6-pin or 8-pin power connector with 2 x 5.25 he plug to 1 x 6-pin plug + 1 x 2-pin plug

Technical specifications

Product type

Current Cable

Cable length

0.40 m

Factory colour

Multicolour

Cable use

Current

Version

Cable

Weight

0.05

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1847891 LINDY Current Cable 0.40 m Multicolour

Warranty Terms

Warranty Terms 1847891 LINDY Current Cable 0.40 m Multicolour

Description

Adapted from 2 x 5.25" plug to 6 pin or 8 pin PCIe-/ATX plug of the 6 and the 2-pin plug can be used for 8-pin connector be zusammnegesteckt length approx. 40 cmAnschlusse: 2 x 5.25 he plug to 1 x 6-pin connector + 1 x 2-pin plug
Note: Please take note of the capacity of the individual outputs of your power supply unit (usually to be found on the power supply unit) and the current requirement for all the components in your computer. If the performance of your power supply is not sufficient you will find high-quality long-lasting at LINDY ATX power supplies (click here)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.