• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Current Cable [1x - 2x ] 0.25 m Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lindy internal power adapter cable from 5.25" St. at 2 x 5.25" cpl. 0.25 m

  • Internal Power Distribution Cable in Y-shape for 2 drives 5.25 with 2 x 5.25 Coupling on 1 x 5.25 plug

Technical specifications

Product type

Current Cable

No. of A connectors

1 x

No. of B connections

2 x

Cable length

0.25 m

Factory colour

Multicolour

Cable use

Current

Version

Cable

Weight

0.00

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1847892 LINDY Current Cable [1x - 2x ] 0.25 m Multicolour

User & Safety Instructions

User & Safety Instructions 1847892 LINDY Current Cable [1x - 2x ] 0.25 m Multicolour

Warranty Terms

Warranty Terms 1847892 LINDY Current Cable [1x - 2x ] 0.25 m Multicolour

Description

Scope of application: 2 drives 5.25 to 1 x 5.25 power connection. Connections: 2 x 5.25 Coupling on 1 x 5.25 plug.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)