• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Current Mains cable 2.00 m Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy 2 m IEC mains cable, UK

  • Ideal for the connection of PCs, monitors, printers or other devices with IEC standard IEC connection at the British mains power supply

Technical specifications

Product type

Current Mains cable

Connection type

IEC devices

Cable length

2.00 m

Factory colour

Black

Connector version

angled

Cable use

Current

Version

Mains cable

Weight

0.00

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1847890 LINDY Current Mains cable 2.00 m Black

User & Safety Instructions

User & Safety Instructions 1847890 LINDY Current Mains cable 2.00 m Black

Conformity certificate

Conformity certificate 1847890 LINDY Current Mains cable 2.00 m Black

Warranty Terms

Warranty Terms 1847890 LINDY Current Mains cable 2.00 m Black

Description

The LINDY power cables are both for the professional range (recording studios, lighting systems, meeting rooms of any kind, etc.) as well as in the private sector is the best choice. Due to the high temperature resistance of -10°C to 70°C during operation, you can use the cable without any problem in non air-conditioned environments.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.