• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY DisplayPort Cable DisplayPort plug 2 m Black 36462 DisplayPort cable

1/6
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connections
DisplayPort plug
Video resolution
7680 x 4320 Pixel
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connections

DisplayPort plug

Connector version

straight

Video resolution

7680 x 4320 Pixel

Cable length

2 m

Factory colour

Black

Cable use

TV/monitor

Cable design

Round

30

Display resolution

7680 x 4320 Pixel

Frame rate

144 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842267 LINDY DisplayPort Cable DisplayPort plug 2 m Black 36462 DisplayPort cable

Description

LINDY's slim DisplayPort cables offer a flexible, high-quality DP connection solution that uses a specially developed compact, flat plug and a small diameter cable structure.
 
With their compact yet powerful design, these cables are Ideal for situations where space around the source device and display connections is limited, such as in gaming monitors or graphics cards. Triple shielded 30AWG pure copper conductors improve overall performance The gold-plated phosphor bronze pins provide protection against corrosion and fatigue. High quality, 24-karat gold-plated contacts and plugs ensure optimum signal integrity and maximum reliability of connectors.
 
These cables support DP-1.4 resolutions including 8K@60Hz and 4K@144Hz and are ideal for demanding gaming setups, whether at home or in an eSports Arena, or alternatively for small digital signage installations such as shop-in-shops or stalls. With lengths of 0.5, 1, 2 and 3 m, they also offer a versatile solution for collaborative Huddle Spaces or modern educational institutions in combination with a touch panel or LFD (Large Format Display).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)