• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI Cable DisplayPort plug, HDMI-A plug 3.00 m Black 40927 DisplayPort cable

Product type
DisplayPort cable
Connection type
HDMI
Version
Cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • HDMI version 2.0
  • Plug contact coating: Gold
  • DisplayPorts version: 1.2
Product type

DisplayPort cable

Connection type

HDMI

Version

Cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

4096 x 2160 Pixel

Cable length

3.00 m

Factory colour

Black

Cable use

TV/monitor

Type A

HDMI plug

Type B

HDMI plug

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534981 LINDY HDMI Cable DisplayPort plug, HDMI-A plug 3.00 m Black 40927 DisplayPort cable

Conformity certificate

Conformity certificate 2534981 LINDY HDMI Cable DisplayPort plug, HDMI-A plug 3.00 m Black 40927 DisplayPort cable

Warranty Terms

Warranty Terms 2534981 LINDY HDMI Cable DisplayPort plug, HDMI-A plug 3.00 m Black 40927 DisplayPort cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.26€ 93.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)