• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Grey 37601 8K UHD HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • HDMI version: 2.1
  • Data transfer rate 48 Gbps
  • Plug contact coating: Gold
  • Jacket material: Polyvinyl chloride (PVC)
  • High Dynamic Range Video (HDR) Support: Yes
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI Ultra High Speed

Video resolution

10240 x 4320 Pixel

Max. frequency

120 Hz

Cable length

1.00 m

Factory colour

Grey

Cable features

8K UHD

Cable use

TV/monitor

30

Weight

0.095

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534620 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Grey 37601 8K UHD HDMI cable

Warranty Terms

Warranty Terms 2534620 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Grey 37601 8K UHD HDMI cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.46€ 103.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)