• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI Cable HDMI-A plug, HDMI-A plug 30.00 m Black 41075 4K UHD HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lindy 41075 HDMI cable 30 m HDMI type A (standard) black

  • Enables an HDMI connection between a 4K source device and a display via Long distances
  • Supports 4K@60Hz resolutions over long distances
  • Active HDMI technology in the plug for flexible installation
  • Supports HEC, ARC, and CEC compliant devices

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.0

Connector version

straight

Cable version

HDMI Standard

Video resolution

4096 x 2160 Pixel

Max. frequency

60 Hz

Cable length

30.00 m

Factory colour

Black

Cable features

4K UHD

Cable use

TV/monitor

Copper

28

Weight

2.341

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534611 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 30.00 m Black 41075 4K UHD HDMI cable

Warranty Terms

Warranty Terms 2534611 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 30.00 m Black 41075 4K UHD HDMI cable

Description

Lindys active HDMI 18G cables combine slim and modern design with high performance to ensure high-quality, reliable HDMI transmission over long distances. The integrated chipset amplifies signals so that they can be transmitted over far greater distances than with conventional standard HDMI cables. This has the advantage that you can do without more expensive extender solutions. These cables can be easily laid in the cable duct or in confined spaces, since the active chip is integrated in the plug. The full 18G HDMI bandwidth is supported with resolutions up to 4096x2160@60Hz, including support for the REC.2020 color space, which supports the entire range of required colors for "high dynamic" content with extended contrast and true-to-life colors.

The cables with HDMI 2.0 specification are suitable for use with many source devices such as set-top boxes, HDMI media players or PCs, which are connected with modern displays or projectors. They are ideal for retail displays, informative digital signage systems, or immersive video playback in sports bars, music events, or demanding home theater.

By supporting many multi-channel audio formats including Dolby® True HD and DTS-HD master audio, the cables guarantee an impressive 3D surround sound when connected to a loudspeaker system with amplifier. The CEC functionality allows many settings of the source device to be controlled via the display or projector, so there is no need to use multiple remote controls.

Make sure that the cable is connected correctly: The connector labeled "Display" must be connected to the monitor or monitor. Incorrect connection leads to signal loss. Some projectors have recessed HDMI sockets, please make sure that the connection of the cable is possible.

Active HDMI cables cannot be connected or cascaded.

This text is machine translated.

Features

  • Connector A: Type A HDMI plug
  • Connector B: Type A HDMI plug
  • ABS casing material
  • Connector coating: 24K Gold coated metal
  • Pin construction: Phosphor bronze
  • Coating of the pin: 24K Gold 3µm
  • Dimensions (approx.) WxDxH 21.68x43x13.22mm (0.85x1.69x0.52in)
  • Length: 10m (32.81 ft)
  • HDMI 2.0 standard
  • Colour, black
  • Type: Round
  • Sheath diameter 8.6mm (0.34in)
  • Sheath material: PVC
  • Conductor material: Copper
  • Conductor dimensions: 28AWG
  • Shielding: Aluminum foil (Mylar), 100% / aluminum braid, 70%
  • Supported bandwidth 18 Gbps
  • Maximum resolution: 4096x2160@60Hz 4:4:4 8Bit
  • Nominal attenuation:
  • - 300kHz - 825MHz <5dB
  • - 2.475 GHz - 4.125 GHz 12dB-20dB
  • Minimum bend radius: 100mm (3.94in)
  • OPERATING TEMPERATURE -20°C - 80°C (-4°F - 176°F)
  • STORAGE TEMPERATURE -10°C - 60°C (14°F - 140°F)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 200.26€ 195.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)