• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY LINDY KVM Switch Pro USB Audio DVI-I 8 KVM changeover switch DVI Keyboard

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy 8 Port DVI-I Single Link, USB 2.0 & Audio KVM Switch Pro

  • Modern DVI and USB 2.0 KVM switch for connecting computers with DVI monitors, offers connection options for up to 8 computers including audio

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

8

Video via

DVI

Controller

Keyboard

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

2 x

Switch function

Hot key

Factory colour

Black

Weight

1060 g

Length

200 cm

Width

200 mm

Height

150 mm

Dim

(L x W x H) 200 cm x 200 mm x 150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1834864 LINDY LINDY KVM Switch Pro USB Audio DVI-I 8 KVM changeover switch DVI Keyboard

User & Safety Instructions

User & Safety Instructions 1834864 LINDY LINDY KVM Switch Pro USB Audio DVI-I 8 KVM changeover switch DVI Keyboard

Warranty Terms

Warranty Terms 1834864 LINDY LINDY KVM Switch Pro USB Audio DVI-I 8 KVM changeover switch DVI Keyboard

Description

This KVM switch offers the most modern connection possibilities for up to 8 computers. It switches both USB keyboard, mouse and monitor as well as USB 2.0 and audio devices - either jointly or separately depending on the need Console connections for monitor, USB keyboard and mouse, as well as two USB 2.0 device ports on the front, microphone and loudspeaker (analogue 3.5mm) the USB 2.0 devices can be switched together with the KVM devices or separately, as required. Two USB 2.0 devices can be connected directly, others are possible when using additional USB hubs supports either digitally connected graphics cards (DVI-D single link) or analogue connected DVI-A or VGA, but no mixed analogueue/digital operationThe switch between the two connected computers can be made in two ways: Via keyboard hotkey or via the Shift key on the KVM switch

This text is machine translated.

More interesting products

(*All information is plus legal VAT)