• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB-C® Adapter cable USB-C® plug, HDMI-A plug 3.00 m Black 43369 8K UHD HDMI cable

1/5
Product type
HDMI cable
Connection type
USB-C®
Version
Adapter cable
Connection type
USB-C® to HDMI-A
Connections
USB-C® plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 3M USB type C to HDMI 8K60 adapter cable

  • For connecting an 8K HDMI display to the USB Type C port of the computer*
  • Supports HDMI resolutions up to 780x4320@60Hz and 3840x2160@144Hz
  • Uses DisplayPort 1.4 Alternate Mode at the source device's USB port Type C
  • Plug & Play, drivers are not required

Technical specifications

Product type

HDMI cable

Connection type

USB-C®

Version

Adapter cable

Connection type

USB-C® to HDMI-A

Connections

USB-C® plug

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI Ultra High Speed

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

3.00 m

Factory colour

Black

Cable features

8K UHD

Cable use

TV/monitor

Cable design

Round

Tin plated copper

34

Display resolution

7680 x 4320 Pixel

Frame rate

144 Hz

HDCP

Yes

HDR support

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013204 LINDY USB-C® Adapter cable USB-C® plug, HDMI-A plug 3.00 m Black 43369 8K UHD HDMI cable

Description

This LINDY USB type C to HDMI 8K60 adapter cable is a high performance solution that allows to add video functions to the USB connector Type C with DisplayPort alternate mode support. The HDMI plug of the adapter cable can be connected directly to the HDMI display. The 1m long cable allows - contrary to the use of a converter box - a flexible setting up of the display.

This cable supports video resolutions of 8K 780x4320@60Hz and 4K144Hz** and is thus the ideal tool for 8K game streaming or high-resolution 8K video editing. The additional support for High-Dynamic Range (HDR) provides for a display of the video contents with excellent contrast, an extended color range and enhanced detail. HDCP 2.2 ensures smooth playback of copy-protected content.

Power is supplied to the cable via the USB-bus, so no external power supply is needed. This saves space and time during installation. The orientation-symmetrical design of the type-C connector enables correct connections regardless of the direction in which the cable is inserted into the USB port of a computer. Thanks to plug-and-play installation, this converter can be installed with minimum effort, Ideal for professional users as well as beginners.

This text is machine translated.

Features

  • Cable length: 3.00 m
  • Connection 1 USB Type-C
  • Connection 2: HDMI type A (standard)
  • Plug 1 dimensions (W x D x H) 30 x 10 x 5 mm
  • Plug 2 dimensions (W x D x H) 60 x 20 x 8 mm
  • Packaging type: Polybag

Hints

*Make sure your 8K TV settings are correctly configured to the HDMI 2.1 input.
**The source device must support DP 1.4 with DSC v1.2a

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)