• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB cable USB 2.0 USB-A plug, USB-A plug 2.00 m Black, Grey 36693

Product type
USB cable
Cable specs
USB 2.0
Version
Adapter
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • cable diameter 4.4 mm
  • Plug contact coating: Gold
  • Cable jacket material: Polyvinyl chloride (PVC)
Product type

USB cable

Cable specs

USB 2.0

Version

Adapter

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A plug

Factory colour

Black

Grey

Cable length

2.00 m

26/28

Cable design

Round

Connector version

straight

Tin plated copper

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable use

PC

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534807 LINDY USB cable USB 2.0 USB-A plug, USB-A plug 2.00 m Black, Grey 36693

Warranty Terms

Warranty Terms 2534807 LINDY USB cable USB 2.0 USB-A plug, USB-A plug 2.00 m Black, Grey 36693

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.77€ 18.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)