• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB cable USB 2.0 USB-A plug, USB-Mini-B plug 0.20 m Black Tin-plated 36720

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Mini-B
Connections
USB-A plug
USB-Mini-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • cable diameter 3.8 mm
  • Plug contact coating: Nickel
  • Cable jacket material: Nylon/polyvinyl chloride (PVC)
Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Mini-B

Connections

USB-A plug

USB-Mini-B plug

Factory colour

Black

Cable length

0.20 m

Shielding

Braid shielding

Cable features

Tin-plated

28/28AWG

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534793 LINDY USB cable USB 2.0 USB-A plug, USB-Mini-B plug 0.20 m Black Tin-plated 36720

Warranty Terms

Warranty Terms 2534793 LINDY USB cable USB 2.0 USB-A plug, USB-Mini-B plug 0.20 m Black Tin-plated 36720

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)