• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 0.50 m Black gold-plated, Tin-plated 36765

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB Micro-B 3.0
Connections
USB-A plug
USB Micro-B 3.0 plug
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • cable diameter 5.5 mm
  • Plug contact coating: Gold
  • Cable jacket material: Polyvinyl chloride (PVC)
Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB Micro-B 3.0

Connections

USB-A plug

USB Micro-B 3.0 plug

Factory colour

Black

Cable length

0.50 m

Cable features

gold-plated

Tin-plated

24/28/30

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

Cable use

PC

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534753 LINDY USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 0.50 m Black gold-plated, Tin-plated 36765

Warranty Terms

Warranty Terms 2534753 LINDY USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 0.50 m Black gold-plated, Tin-plated 36765

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.77€ 19.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)