• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB Cable USB-C® plug, HDMI-A plug 5.00 m Black 43315 4K UHD USB-C® screen cable

Product type
USB-C® screen cable
Connection type
USB
Version
Cable
Connection type
USB-C® to HDMI-A
Connections
USB-C® plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • HDMI version 2.0
  • Data transfer rate 18 Gbps
  • Plug contact coating: Gold
  • High Dynamic Range Video (HDR) Support: Yes
Product type

USB-C® screen cable

Connection type

USB

Version

Cable

Connection type

USB-C® to HDMI-A

Connections

USB-C® plug

HDMI-A plug

Connector version

straight

Video resolution

4096 x 2160 Pixel

Max. frequency

60 Hz

Cable length

5.00 m

Factory colour

Black

Cable features

4K UHD

Cable use

TV/monitor

32

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534669 LINDY USB Cable USB-C® plug, HDMI-A plug 5.00 m Black 43315 4K UHD USB-C® screen cable

Warranty Terms

Warranty Terms 2534669 LINDY USB Cable USB-C® plug, HDMI-A plug 5.00 m Black 43315 4K UHD USB-C® screen cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.46€ 152.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)