• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Linear Technology LT1028CN8#PBF Linear IC - Op-amp Multi-purpose PDIP 8

Image similar
Product type
Linear IC - Op-amp
Enclosure
PDIP 8
Amplifier type
Multi-purpose
Supply voltage (single) (max.)
+18 V
GBWP
75 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LT1028CN8#PBF

Product type

Linear IC - Op-amp

Enclosure

PDIP 8

Manufacturer

Linear Technology

Manuf. code

LTC

Amplifier type

Multi-purpose

No. of circuits

1

Supply current

7.6 mA

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Supply voltage (single) (min.)

-4 V

+4 V

Supply voltage (single) (max.)

+18 V

Input offset voltage

20 µV

Input bias current

30 nA

Slew rate

15 V/µs

GBWP

75 MHz

Mounting type

Through-hole

Content

1 pc(s)

Type

Ultra Low Noise Op Amp

Type

LT 1028 CN 8

Casing

DIP8

Documents & Downloads

Datasheet

Datasheet 150152 Linear Technology LT1028CN8#PBF Linear IC - Op-amp Multi-purpose PDIP 8

User & Safety Instructions

User & Safety Instructions 150152 Linear Technology LT1028CN8#PBF Linear IC - Op-amp Multi-purpose PDIP 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.64€ 28.34*

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)