Image similar
HCPL-7840-000E
LInear IC - Amp isolation
DIP 8
Broadcom
BCL
Isolation amp
1
10.86 mA
-40 °C
+85 °C
-4.50 V
+4.50 V
-5.50 V
+5.50 V
300 µV
500 nA
100 kHz
Differential
15.50 mA
Through-hole
1 pc(s)
Insulation Current Amplifier
HCPL-7840-000E
DIP 8
Datasheet 140204 Broadcom HCPL-7840-000E LInear IC - Amp isolation Isolation amp DIP 8
User & Safety Instructions 140204 Broadcom HCPL-7840-000E LInear IC - Amp isolation Isolation amp DIP 8
€ 13.44€ 11.14*
The necessary accessories are required to use the article as described.