Image similar
TL074CDT
Linear IC - Op-amp
SO 14
STMicroelectronics
STM
J-FET
4
1.4 mA
0 °C
+70 °C
+6 V
+36 V
-3 V
+3 V
+18 V
3 mV
20 pA
13 V/µs
40 mA
3 MHz
Surface-mount
1 pc(s)
Datasheet 1185062 STMicroelectronics TL074CDT Linear IC - Op-amp J-FET SO 14
User & Safety Instructions 1185062 STMicroelectronics TL074CDT Linear IC - Op-amp J-FET SO 14
€ 8.04€ 5.74*
The necessary accessories are required to use the article as described.