• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics MC33078DT Linear IC - Op-amp Multi-purpose SO 8

Image similar
Product type
Linear IC - Op-amp
Enclosure
SO 8
Amplifier type
Multi-purpose
Supply voltage (single) (max.)
+30 V
GBWP
15 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.53 / piece)
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MC33078DT

Product type

Linear IC - Op-amp

Enclosure

SO 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Amplifier type

Multi-purpose

No. of circuits

2

Supply current

4 mA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+105 °C

Supply voltage (single) (min.)

+5 V

Supply voltage (single) (max.)

+30 V

Supply voltage (double) (min.)

-2.5 V

+2.5 V

Supply voltage (double) (max.)

+15 V

Input offset voltage

150 µV

Input bias current

250 nA

Slew rate

7 V/µs

Power output/channel

37 mA

GBWP

15 MHz

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1185018 STMicroelectronics MC33078DT Linear IC - Op-amp Multi-purpose SO 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.10€ 5.80*

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)