• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TL081CP Linear IC - Op-amp J-FET PDIP 8

Image similar
Product type
Linear IC - Op-amp
Enclosure
PDIP 8
Amplifier type
J-FET
Supply voltage (single) (max.)
+36 V
GBWP
3 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2606 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TL081CP

Product type

Linear IC - Op-amp

Enclosure

PDIP 8

Manufacturer

Conrad

Manuf. code

TID

Amplifier type

J-FET

No. of circuits

1

Supply current

1.4 mA

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Supply voltage (single) (min.)

+7 V

Supply voltage (single) (max.)

+36 V

Supply voltage (double) (min.)

-3.5 V

+3.5 V

Supply voltage (double) (max.)

+18 V

Input offset voltage

3 mV

Input bias current

30 pA

Slew rate

13 V/µs

GBWP

3 MHz

Mounting type

Through-hole

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1011528 TL081CP Linear IC - Op-amp J-FET PDIP 8

User & Safety Instructions

User & Safety Instructions 1011528 TL081CP Linear IC - Op-amp J-FET PDIP 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.60€ 10.30*

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)