• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP6022-I/P Linear IC - Op-amp Multi-purpose PDIP 8

Image similar
Product type
Linear IC - Op-amp
Enclosure
PDIP 8
Amplifier type
Multi-purpose
Supply voltage (single) (max.)
5.5 V
GBWP
10 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP6022-I/P

Product type

Linear IC - Op-amp

Enclosure

PDIP 8

Manufacturer

Microchip Technology

Manuf. code

MCP

Amplifier type

Multi-purpose

No. of circuits

2

Supply current

1 mA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Supply voltage (single) (min.)

2.5 V

Supply voltage (single) (max.)

5.5 V

Input offset voltage

500 µV

Input bias current

1 pA

Output type

Rail-to-rail

Slew rate

7 V/µs

Power output/channel

30 mA

GBWP

10 MHz

Mounting type

Through-hole

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 651498 Microchip Technology MCP6022-I/P Linear IC - Op-amp Multi-purpose PDIP 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.40€ 27.10*

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)