• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP619-I/SL Linear IC - Op-amp Multi-purpose SOIC 14

Image similar
Product type
Linear IC - Op-amp
Enclosure
SOIC 14
Amplifier type
Multi-purpose
Supply voltage (single) (max.)
5.5 V
GBWP
190 kHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP619-I/SL

Product type

Linear IC - Op-amp

Enclosure

SOIC 14

Manufacturer

Microchip Technology

Manuf. code

MCP

Amplifier type

Multi-purpose

No. of circuits

4

Supply current

19 µA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Supply voltage (single) (min.)

2.3 V

Supply voltage (single) (max.)

5.5 V

Input offset voltage

150 µV

Input bias current

15 nA

Output type

Rail-to-rail

Slew rate

0.08 V/µs

Power output/channel

17 mA

GBWP

190 kHz

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1084925 Microchip Technology MCP619-I/SL Linear IC - Op-amp Multi-purpose SOIC 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.82€ 14.52*

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)