• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analog Devices AD623ANZ Linear IC - Op-amp, buffer amplifer Tube

Image similar
Packaging type
Tube
Product type
Linear IC - Op-amp, buffer amplifer
Mounting type
Through-hole mounting
Type
AD623ANZ
Manufacturer
Analog Devices
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

AD INSTRUMENT AMPLIFIER AD_, AMP_ CDIP

Our service for you

Technical specifications

Packaging type

Tube

Type

AD623ANZ

Product type

Linear IC - Op-amp, buffer amplifer

Manufacturer

Analog Devices

Manuf. code

ADI

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Series

AD_

Mounting type

Through-hole mounting

Content

1 pc(s)

Supply voltage (analogue) (max.)

12 V

Supply voltage (analogue) (min.)

2.7 V

Documents & Downloads

Datasheet

Datasheet 2992979 Analog Devices AD623ANZ Linear IC - Op-amp, buffer amplifer Tube

User & Safety Instructions

User & Safety Instructions 2992979 Analog Devices AD623ANZ Linear IC - Op-amp, buffer amplifer Tube

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)