Image similar
MCP6234-E/SL
Linear IC - Op-amp
SOIC 14
Microchip Technology
MCP
Multi-purpose
4
20 µA
-40 °C
+125 °C
1.8 V
6 V
5 mV
1 pA
Rail-to-rail
0.15 V/µs
23 mA
300 kHz
Surface-mount
1 pc(s)
Datasheet 1084937 Microchip Technology MCP6234-E/SL Linear IC - Op-amp Multi-purpose SOIC 14
€ 23.35€ 21.05*
The necessary accessories are required to use the article as described.