
Number
Minimum order quantity: 3
Total (€ 5.49 / piece)
€ 16.47
incl. VAT
14-day return policy included
Technical specifications
- Type
MCP6S28-I/SL
- Product type
Linear IC - Op-amp
- Enclosure
SOIC 16
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Amplifier type
Programmable gain
- No. of circuits
8
- Supply current
1 mA
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Supply voltage (single) (min.)
2.5 V
- Supply voltage (single) (max.)
5.5 V
- Input offset voltage
275 µV
- Input bias current
1 pA
- Bandwidth (-3 dB)
12 MHz
- Output type
Push pull
Rail-to-rail
- Slew rate
22 V/µs
- Power output/channel
30 mA
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1085088 Microchip Technology MCP6S28-I/SL Linear IC - Op-amp Programmable gain SOIC 16
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.92€ 19.62*
What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























