• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP6294-E/SL Linear IC - Op-amp Multi-purpose SOIC 14

Image similar
Product type
Linear IC - Op-amp
Enclosure
SOIC 14
Amplifier type
Multi-purpose
Supply voltage (single) (max.)
6 V
GBWP
10 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP6294-E/SL

Product type

Linear IC - Op-amp

Enclosure

SOIC 14

Manufacturer

Microchip Technology

Manuf. code

MCP

Amplifier type

Multi-purpose

No. of circuits

4

Supply current

1 mA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Supply voltage (single) (min.)

2.4 V

Supply voltage (single) (max.)

6 V

Input offset voltage

3 mV

Input bias current

1 pA

Output type

Rail-to-rail

Slew rate

7 V/µs

Power output/channel

25 mA

GBWP

10 MHz

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1084968 Microchip Technology MCP6294-E/SL Linear IC - Op-amp Multi-purpose SOIC 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.92€ 13.62*

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)