• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP602-I/SN Linear IC - Op-amp Multi-purpose SOIC 8 N

Image similar
Product type
Linear IC - Op-amp
Enclosure
SOIC 8 N
Amplifier type
Multi-purpose
Supply voltage (single) (max.)
6 V
GBWP
2.8 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

MCP602-I/SN

Product type

Linear IC - Op-amp

Enclosure

SOIC 8 N

Manufacturer

Microchip Technology

Manuf. code

MCP

Amplifier type

Multi-purpose

No. of circuits

2

Supply current

230 µA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Supply voltage (single) (min.)

2.7 V

Supply voltage (single) (max.)

6 V

Input offset voltage

700 µV

Input bias current

1 pA

Output type

Rail-to-rail

Slew rate

2.3 V/µs

Power output/channel

22 mA

GBWP

2.8 MHz

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 651505 Microchip Technology MCP602-I/SN Linear IC - Op-amp Multi-purpose SOIC 8 N

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.24€ 4.94*

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)