Image similar
MCP6S21-I/SN
Linear IC - Op-amp
SOIC 8 N
Microchip Technology
MCP
Programmable gain
1
1 mA
-40 °C
+85 °C
2.5 V
5.5 V
275 µV
1 pA
12 MHz
Rail-to-rail
22 V/µs
30 mA
Surface-mount
1 pc(s)
Datasheet 1085081 Microchip Technology MCP6S21-I/SN Linear IC - Op-amp Programmable gain SOIC 8 N
€ 19.40€ 17.10*
The necessary accessories are required to use the article as described.