
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 1.49 / piece)
€ 14.90
incl. VAT
14-day return policy included
Technical specifications
- Type
MCP601-I/SN
- Product type
Linear IC - Op-amp
- Enclosure
SOIC 8 N
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Amplifier type
Multi-purpose
- No. of circuits
1
- Supply current
230 µA
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Supply voltage (single) (min.)
2.7 V
- Supply voltage (single) (max.)
6 V
- Input offset voltage
700 µV
- Input bias current
1 pA
- Output type
Rail-to-rail
- Slew rate
2.3 V/µs
- Power output/channel
22 mA
- GBWP
2.8 MHz
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 651495 Microchip Technology MCP601-I/SN Linear IC - Op-amp Multi-purpose SOIC 8 N
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.35€ 18.05*
What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























