• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics TL071CDT Linear IC - Op-amp J-FET SO 8

Image similar
Product type
Linear IC - Op-amp
Enclosure
SO 8
Amplifier type
J-FET
Supply voltage (single) (max.)
+36 V
GBWP
4 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.38 / piece)
€ 2.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TL071CDT

Product type

Linear IC - Op-amp

Enclosure

SO 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Amplifier type

J-FET

No. of circuits

1

Supply current

1.4 mA

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Supply voltage (single) (min.)

+6 V

Supply voltage (single) (max.)

+36 V

Supply voltage (double) (min.)

-3 V

+3 V

Supply voltage (double) (max.)

+18 V

Input offset voltage

3 mV

Input bias current

20 pA

Slew rate

16 V/µs

Power output/channel

40 mA

GBWP

4 MHz

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1185270 STMicroelectronics TL071CDT Linear IC - Op-amp J-FET SO 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.11€ 5.81*

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)