
Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€ 3.71
incl. VAT
14-day return policy included
Technical specifications
- Type
TL084CD
- Product type
Linear IC - Op-amp
- Enclosure
SO 14
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Amplifier type
J-FET
- No. of circuits
4
- Supply current
1.4 mA
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+70 °C
- Supply voltage (single) (min.)
+6 V
- Supply voltage (single) (max.)
+36 V
- Supply voltage (double) (min.)
-3 V
+3 V
- Supply voltage (double) (max.)
+18 V
- Input offset voltage
3 mV
- Input bias current
20 pA
- Slew rate
16 V/µs
- Power output/channel
40 mA
- GBWP
4 MHz
- Mounting type
Surface-mount
- Content
1 pc(s)
- Type
Quad J-FET op. amp.
- Type
TL084CD
- Casing
SO14
Documents & Downloads
Datasheet
Datasheet 155629 STMicroelectronics TL084CD Linear IC - Op-amp J-FET SO 14
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.16€ 6.86*
What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























