
Number
Minimum order quantity: 10
Total (€ 0.47 / piece)
€ 4.70
incl. VAT
14-day return policy included
Technical specifications
- Type
LM2904D
- Product type
Linear IC - Op-amp
- Enclosure
SOIC 8
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Amplifier type
Multi-purpose
- No. of circuits
2
- Supply current
700 µA
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Supply voltage (single) (min.)
+3 V
- Supply voltage (single) (max.)
+30 V
- Supply voltage (double) (min.)
-1.5 V
+1.5 V
- Supply voltage (double) (max.)
+15 V
- Input offset voltage
2 mV
- Input bias current
20 nA
- Slew rate
0.6 V/µs
- Power output/channel
40 mA
- GBWP
1.1 MHz
- Mounting type
Surface-mount
- Content
1 pc(s)
- Type
Dual bip. op. amp.
- Type
LM2904D
- Casing
SO8
Documents & Downloads
Datasheet
Datasheet 155577 STMicroelectronics LM2904D Linear IC - Op-amp Multi-purpose SOIC 8
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.15€ 7.85*
What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























