Security datasheet 752799 Liqui Moly 1515 Car animal repeller 200 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
Prevents rodent bites on rubber and plastic passenger car parts. Quick and easy to use. Prevents costly repairs. The mixture of odor has no harmful effects on the environment or animals. Spray plastic and rubber parts from all sides. Repeat application for 14 days. Suitable for all accessible plastic and rubber parts in the engine compartment and chassis.
This text is machine translated.
Description
Prevents rodent bites on rubber and plastic passenger car parts. Quick and easy to use. Prevents costly repairs. The mixture of odor has no harmful effects on the environment or animals. Spray plastic and rubber parts from all sides. Repeat application for 14 days. Suitable for all accessible plastic and rubber parts in the engine compartment and chassis.