• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 1549 Car cleaning sponge 1 pc(s) (L x W x H) 16.5 x 10 x 4.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car cleaning sponge

Dim

(L x W x H) 16.5 x 10 x 4.5 cm

Content

1 pc(s)

Width

10 cm

Height

4.5 cm

Length

16.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 752833 Liqui Moly 1549 Car cleaning sponge 1 pc(s) (L x W x H) 16.5 x 10 x 4.5 cm

Description

Highly absorbent and gentle on paint. Long-lasting and durable.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)