• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 21781 Sponge 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 10 cm
Range of uses

Polishing

Product type

Sponge

Content

2 pc(s)

Height

40 mm

Length

10 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386179 Liqui Moly 21781 Sponge 2 pc(s)

Description

Handy polishing sponge made of soft, fine-pore foam. Ideal for manual application and processing of all polishes and seals. Considerably simplifies polishing by hand.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)