• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 21892 Microfibre cloth 1 pc(s) (L x W) 40 cm x 40 cm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-fiber cloth super soft

  • Washable at 95 °C.
  • Excellent water and dirt absorption
  • extremely fluffy
  • borderless

Technical specifications

Range of uses

Polishing

Product type

Microfibre cloth

Dim

(L x W) 40 cm x 40 cm

Content

1 pc(s)

Width

40 cm

Length

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386218 Liqui Moly 21892 Microfibre cloth 1 pc(s) (L x W) 40 cm x 40 cm

Description

High quality, long fiber finish, particularly fluffy microfiber cloth for cleaning agent and polishing residues as well as for drying after the vehicle wash. Due to special web-procedure borderless, in order to avoid scratches in sensitive surfaces. Reliably absorbs wax and polish residues and provides for a radiating deep gloss without streaks, stripes or clouds. Washable and therefore extremely long lasting. Silicone-free.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)