• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse 2N6399G Thyristor (SCR) 800 V Tape on Full reel

Packaging type
Tape on Full reel
Product type
Thyristor (SCR)
U(DRM)
800 V
I(T)(RMS)
12 A
Type
2N6399G
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • On-State Current (Itrms) (A) 12 A
  • Repetitive Peak Off-State Voltage (VDRM) (V) 800 V
  • Max Gate Trigger Current (IGTMAX) (mA) 30 mA
  • Non-Repetitive Surge Current (ITSM 60Hz) (A) 100 A.
  • Gate trigger voltage MAX 1.5 V
Packaging type

Tape on Full reel

Type

2N6399G

Product type

Thyristor (SCR)

Manufacturer

Littelfuse

U(DRM)

800 V

Gate trigger current I(GT)

30 mA

I(T)(RMS)

12 A

I(TSM 60 Hz)

100 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2965998 Littelfuse 2N6399G Thyristor (SCR) 800 V Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)