• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse Fast diode DSEI2X121-02A SOT 227B 200 V Tube

Packaging type
Tube
Product type
Fast diode
Enclosure
SOT 227B
Reverse voltage U(R)
200 V
Type
DSEI2X121-02A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Package type SOT-227B (minibloc)
  • Maximum repetitive blocking voltage (V) 200 V
  • Case temperature 70 °C
  • Maximum virtual junction temperature: 150 °C.
  • Thermal resistance (junction-case) (K/W): 0.5 K/W.
  • Average continuous current rating 123 A
  • Maximum surge current (A) 1200 A
  • Thermal resistance caeseatsink KW:0.1 K/W.
  • IRM 12 A
  • Maximum rate of rise in current over time: 200 A/µs
  • trr type ns: 35 ns
Packaging type

Tube

Type

DSEI2X121-02A

Product type

Fast diode

Enclosure

SOT 227B

Manufacturer

Littelfuse

Reverse voltage U(R)

200 V

Operating temperature (max.)

150 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2956347 Littelfuse Fast diode DSEI2X121-02A SOT 227B 200 V Tube

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)